Part Details for SSF7NS60D by Suzhou Good-Ark Electronics Co Ltd
Overview of SSF7NS60D by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSF7NS60D
SSF7NS60D CAD Models
SSF7NS60D Part Data Attributes
|
SSF7NS60D
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSF7NS60D
Suzhou Good-Ark Electronics Co Ltd
Power Field-Effect Transistor, 7A I(D), 600V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.65 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SSF7NS60D
This table gives cross-reference parts and alternative options found for SSF7NS60D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF7NS60D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6007END3TL1 | Power Field-Effect Transistor, | ROHM Semiconductor | SSF7NS60D vs R6007END3TL1 |
SIHD7N60ET5-GE3 | Power Field-Effect Transistor, 7A I(D), 609V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 | Vishay Intertechnologies | SSF7NS60D vs SIHD7N60ET5-GE3 |
SIHD7N60ET1-GE3 | Power Field-Effect Transistor, 7A I(D), 609V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 | Vishay Intertechnologies | SSF7NS60D vs SIHD7N60ET1-GE3 |
TK7Q60W | Nch 500V<VDSS≤700V | Toshiba America Electronic Components | SSF7NS60D vs TK7Q60W |
SPP07N60S5HKSA1 | Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SSF7NS60D vs SPP07N60S5HKSA1 |
SIHU7N60E-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SSF7NS60D vs SIHU7N60E-GE3 |
SIHD6N65E-GE3 | Power Field-Effect Transistor, 7A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | SSF7NS60D vs SIHD6N65E-GE3 |
R6007ENJTL | Power Field-Effect Transistor, 7A I(D), 600V, 0.62ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN | ROHM Semiconductor | SSF7NS60D vs R6007ENJTL |
CDM7-600LRTR13 | Power Field-Effect Transistor, 7A I(D), 600V, 0.58ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3/2 | Central Semiconductor Corp | SSF7NS60D vs CDM7-600LRTR13 |
SPP07N60C3XK | Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SSF7NS60D vs SPP07N60C3XK |