SSF-LXH140LID
ITW Lumex
Description: Single Color LED, Red, Diffused, T-1 3/4, 5mm,

Overview of SSF-LXH140LID by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SSF-LXH140LID by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSF-LXH140LID by ITW Lumex

SSF-LXH140LID
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
40.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
14.55 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. SSF-LXH140LID
    ITW Lumex
    Single Color LED, Red, Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for SSF-LXH140LID

This table gives cross-reference parts and alternative options found for SSF-LXH140LID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH140LID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSL-LX5093ID-11 Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSL-LX5093ID-11
SSL-LX507F3LID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSL-LX507F3LID
SSF-LXH104LID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSF-LXH104LID
SSL-LX5093LID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSL-LX5093LID
SSL-LX5093ID-36609 Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSL-LX5093ID-36609
SSS-LX5093ID-360B Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSS-LX5093ID-360B
SSL-LX5093ID-42181 Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSL-LX5093ID-42181
SSF-LXH100LID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSF-LXH100LID
SSL-LX5093LID-125 Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSL-LX5093LID-125
SSF-LXH101ID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSF-LXH101ID
Part Number Description Manufacturer Compare
SSL-LX5093LID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSL-LX5093LID
SSF-LXH101ID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSF-LXH101ID
SSS-LX5093ID-360B Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSS-LX5093ID-360B
SSF-LXH101LID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSF-LXH101LID
SSF-LXH100LID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSF-LXH100LID
SSF-LXH104LID Single Color LED, Red, Diffused, T-1 3/4, 5mm, ITW Lumex SSF-LXH140LID vs SSF-LXH104LID

Related Parts for SSF-LXH140LID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSF-LXH140LID by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSF-LXH140LID by ITW Lumex

  • Please alert me when SSF-LXH140LID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSF-LXH140LID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSF-LXH140LID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSF-LXH140LID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSF-LXH140LID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSF-LXH140LID by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: