Part Details for SSF-LXH100LID by ITW Lumex
Overview of SSF-LXH100LID by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSF-LXH100LID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9194
|
Newark | Indicator, Led Pcb, T-1 3/4, Red, 2V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:40Mcd, Forward Voltage:2V, Viewing Angle:60°, Height:6Mm Rohs Compliant: Yes |Lumex SSF-LXH100LID Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2470 / $0.3160 | Buy Now |
DISTI #
67-1219-ND
|
DigiKey | LED CBI 5MM RED RA PC MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20267 In Stock |
|
$0.2375 / $0.6000 | Buy Now |
DISTI #
696-SSF-LXH100LID
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 7907 |
|
$0.2450 / $0.5300 | Buy Now |
DISTI #
71494988
|
RS | PC LED 635RD DIF 2ma | Lumex SSF-LXH100LID RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.3980 | RFQ |
|
Future Electronics | Red 5 mm 60° Diffused 40 mcd 2V Right Angle LED Fault Indicator - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2450 / $0.2650 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant |
5019 In Stock |
|
$0.2001 / $0.3040 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | LED, Stackable, Red | 1960 |
|
$0.3460 / $0.8650 | Buy Now |
DISTI #
SSF-LXH100LID
|
TME | LED, in housing, red, 4.75mm, No.of diodes: 1, 20mA, 60°, 2÷2.5V Min Qty: 1 | 2000 |
|
$0.2770 / $0.5960 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 176 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SSF-LXH100LID
SSF-LXH100LID CAD Models
SSF-LXH100LID Part Data Attributes:
|
SSF-LXH100LID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH100LID
ITW Lumex
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSF-LXH100LID
This table gives cross-reference parts and alternative options found for SSF-LXH100LID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH100LID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSS-LX5093ID-360B | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH100LID vs SSS-LX5093ID-360B |
SSF-LXH104ID | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH100LID vs SSF-LXH104ID |
SSL-LX5093ID-125 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH100LID vs SSL-LX5093ID-125 |
SSF-LXH104LID | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH100LID vs SSF-LXH104LID |
SSF-LXH101ID | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH100LID vs SSF-LXH101ID |