Part Details for SSF-LXH101GD-01 by ITW Lumex
Overview of SSF-LXH101GD-01 by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSF-LXH101GD-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SSF-LXH101GD-01
SSF-LXH101GD-01 CAD Models
SSF-LXH101GD-01 Part Data Attributes:
|
SSF-LXH101GD-01
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH101GD-01
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSF-LXH101GD-01
This table gives cross-reference parts and alternative options found for SSF-LXH101GD-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH101GD-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX5098GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH101GD-01 vs SSL-LX5098GD |
SSI-LXR5093GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH101GD-01 vs SSI-LXR5093GD |
SSF-LXH100GD-01 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH101GD-01 vs SSF-LXH100GD-01 |