SS8A-00-39K-JF
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915,

Overview of SS8A-00-39K-JF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for SS8A-00-39K-JF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS8A-00-39K-JF by TT Electronics Resistors

SS8A-00-39K-JF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 3915
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Miniature
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.5 mm
Package Length
9.91 mm
Package Style
SMT
Package Width
3.9 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
39000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3915
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
GULL WING
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. SS8A-00-39K-JF
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915,
    VS

Alternate Parts for SS8A-00-39K-JF

This table gives cross-reference parts and alternative options found for SS8A-00-39K-JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8A-00-39K-JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GUS-SS8ALF-00-3902-JA Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs GUS-SS8ALF-00-3902-JA
GUS-SS8A-00-3902-JF Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs GUS-SS8A-00-3902-JF
SS8A-00-39K-JBPB Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs SS8A-00-39K-JBPB
SS8A-00-39K-JFPB Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs SS8A-00-39K-JFPB
SS8A-00-39K-JGPB Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs SS8A-00-39K-JGPB
GUS-SS8ALF-00-3902-JC Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs GUS-SS8ALF-00-3902-JC
GUS-SS8A-00-3902-J Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs GUS-SS8A-00-3902-J
GUS-SS8ALF-00-3902-JF Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs GUS-SS8ALF-00-3902-JF
GUS-SS8ALF-00-3902-JB Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs GUS-SS8ALF-00-3902-JB
GUS-SS8A-00-3902-JC Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 39000ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 3915, TT Electronics Resistors SS8A-00-39K-JF vs GUS-SS8A-00-3902-JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS8A-00-39K-JF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS8A-00-39K-JF by TT Electronics Resistors

  • Please alert me when SS8A-00-39K-JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS8A-00-39K-JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS8A-00-39K-JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS8A-00-39K-JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS8A-00-39K-JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS8A-00-39K-JF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: