SS8A-00-39K-JF
vs
SS8A-00-39K-JGPB
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Package Description |
SMT, 3915
|
SMT, 3915
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Miniature
|
Miniature
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
8
|
8
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.5 mm
|
1.5 mm
|
Package Length |
9.91 mm
|
9.91 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.9 mm
|
3.9 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
39000 Ω
|
39000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
3915
|
3915
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
250 ppm/°C
|
250 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
5%
|
5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SS8A-00-39K-JF with alternatives
Compare SS8A-00-39K-JGPB with alternatives