Part Details for SS5 by Rectron Semiconductor
Overview of SS5 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS5
SS5 CAD Models
SS5 Part Data Attributes:
|
SS5
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS5
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SS5
This table gives cross-reference parts and alternative options found for SS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1AFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS5 vs F1AFS |
SS15T&R | Rectifier Diode, | Continental Device India Ltd | SS5 vs SS15T&R |
S15F2 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS5 vs S15F2 |
FSM11PL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, POWERLITE-123, 2 PIN | Micro Commercial Components | SS5 vs FSM11PL |
SS15E-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAE, 2 PIN | Micro Commercial Components | SS5 vs SS15E-TP-HF |
SS15F | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAF,2 PIN | Galaxy Microelectronics | SS5 vs SS15F |
GS1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS5 vs GS1A |
US1AL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | SS5 vs US1AL |
FM4001L-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SS5 vs FM4001L-HF |
NRD4001TR-1.5K | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | NIC Components Corp | SS5 vs NRD4001TR-1.5K |