Part Details for SS38BF by Galaxy Microelectronics
Overview of SS38BF by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS38BF
SS38BF CAD Models
SS38BF Part Data Attributes
|
SS38BF
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS38BF
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 80V; IAV Max (A): 3A; VFM Max (V): 0.85V; @ IF (A): 3A; IFSM Max (A): 80A; IR Max (uA): 250uA; @VR (V): 80V; Package: SMBF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMBF | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS38BF
This table gives cross-reference parts and alternative options found for SS38BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS38BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL38A | Rectifier Diode, | Surge Components Inc | SS38BF vs SL38A |
SS38-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SS38BF vs SS38-XX-TR30 |
SS38B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SS38BF vs SS38B |
SR380K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | SS38BF vs SR380K-C |
SR380KR-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | SS38BF vs SR380KR-C |
FM380L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SS38BF vs FM380L |
SS38 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | SS38BF vs SS38 |
BR38F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SS38BF vs BR38F_R2_00001 |
SS38-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS38BF vs SS38-HF |
SMD38PL-TP-HF | Rectifier Diode, | Micro Commercial Components | SS38BF vs SMD38PL-TP-HF |