Part Details for BR38F_R2_00001 by PanJit Semiconductor
Overview of BR38F_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR38F_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BR38F_R2_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V Schottky 3A RoHS: Compliant | 0 |
|
$0.0970 / $0.1160 | Order Now |
|
NAC | 80V,Schottky,SMBF,3A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for BR38F_R2_00001
BR38F_R2_00001 CAD Models
BR38F_R2_00001 Part Data Attributes
|
BR38F_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR38F_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BR38F_R2_00001
This table gives cross-reference parts and alternative options found for BR38F_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR38F_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS38B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | BR38F_R2_00001 vs SS38B |
MBR38AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | BR38F_R2_00001 vs MBR38AFC_R1_00001 |
BX38F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | BR38F_R2_00001 vs BX38F_R1_00001 |
SS38-XX-TR30 | Rectifier Diode, | Taitron Components Inc | BR38F_R2_00001 vs SS38-XX-TR30 |
SS38F-W | Rectifier Diode, | Rectron Semiconductor | BR38F_R2_00001 vs SS38F-W |
SS38A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | BR38F_R2_00001 vs SS38A |
SS38B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | BR38F_R2_00001 vs SS38B |
SS38-XX-TR70 | Rectifier Diode, | Taitron Components Inc | BR38F_R2_00001 vs SS38-XX-TR70 |
SS38B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BR38F_R2_00001 vs SS38B-HF |
SL38 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BR38F_R2_00001 vs SL38 |