Part Details for SS36L by Taiwan Semiconductor
Overview of SS36L by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS36L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS36LTR-ND
|
DigiKey | 3A, 60V, SCHOTTKY RECTIFIER Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1119 / $0.1208 | Buy Now |
DISTI #
SS36L
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS36L) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1006 | Buy Now |
DISTI #
821-SS36L
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.1364 | Buy Now |
DISTI #
SS36L
|
EBV Elektronik | Diode Schottky 60V 3A 2-Pin Sub SMA T/R (Alt: SS36L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.2435 | Buy Now |
Part Details for SS36L
SS36L CAD Models
SS36L Part Data Attributes
|
SS36L
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS36L
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS36L
This table gives cross-reference parts and alternative options found for SS36L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS36L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS36L vs SS36LH |
SS36LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SS36L vs SS36LW |
NRVBSS36FA | 3 A, 60 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified | onsemi | SS36L vs NRVBSS36FA |
RB050LAM-60TFTR | 3A, 60V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | SS36L vs RB050LAM-60TFTR |
XBS306P11R-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA-PG, 2 PIN | Torex Semiconductor LTD | SS36L vs XBS306P11R-G |
B360AM-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SS36L vs B360AM-13-F |
SBR3U60P1-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | SS36L vs SBR3U60P1-7 |
SS36LWHRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SS36L vs SS36LWHRVG |
B360AF-13 | Rectifier Diode, | Diodes Incorporated | SS36L vs B360AF-13 |
B360AE-13 | Rectifier Diode, | Diodes Incorporated | SS36L vs B360AE-13 |