Part Details for NRVBSS36FA by onsemi
Overview of NRVBSS36FA by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBSS36FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7178
|
Newark | 60V 3A Schottky Rectif/ Reel Rohs Compliant: Yes |Onsemi NRVBSS36FA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2090 | Buy Now |
DISTI #
488-NRVBSS36FACT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SOD123FL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1941 / $0.7500 | Buy Now |
DISTI #
NRVBSS36FA
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, SOD-123FL, 2 Pins, 750 mV - Tape and Reel (Alt: NRVBSS36FA) RoHS: Compliant Min Qty: 2415 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
NRVBSS36FA
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, SOD-123FL, 2 Pins, 750 mV - Tape and Reel (Alt: NRVBSS36FA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1972 / $0.2112 | Buy Now |
DISTI #
863-NRVBSS36FA
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 3A SCHOTTKY RECTIF | 2958 |
|
$0.1960 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Schottky 60V 3A 11ns Automotive 2-Pin SOD-123FL T/R RoHS: Compliant | 0 |
|
$0.1874 / $0.2099 | Buy Now |
DISTI #
NRVBSS36FA
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 60V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.2630 / $0.5630 | RFQ |
DISTI #
NRVBSS36FA
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1900 | Buy Now |
DISTI #
NRVBSS36FA
|
Avnet Silica | Schottky Rectifier, 60 V, 3 A, Single, SOD-123FL, 2 Pins, 750 mV (Alt: NRVBSS36FA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
Part Details for NRVBSS36FA
NRVBSS36FA CAD Models
NRVBSS36FA Part Data Attributes
|
NRVBSS36FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBSS36FA
onsemi
3 A, 60 V Surface Mount Schottky Barrier Rectifiers, SOD-123 FL, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 FL | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.011 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBSS36FA
This table gives cross-reference parts and alternative options found for NRVBSS36FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBSS36FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK36BF | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | NRVBSS36FA vs SK36BF |
SS36-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, | NRVBSS36FA vs SS36-XX-TR30 |
SS36LRT | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | NRVBSS36FA vs SS36LRT |
SH36B | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | NRVBSS36FA vs SH36B |
SS36-XX-TR70 | Taitron Components Inc | Check for Price | Rectifier Diode, | NRVBSS36FA vs SS36-XX-TR70 |
CDBAT360-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | NRVBSS36FA vs CDBAT360-HF |
SS36LR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | NRVBSS36FA vs SS36LR2 |
SS36LMQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | NRVBSS36FA vs SS36LMQ |
SS36LRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | NRVBSS36FA vs SS36LRF |
SS36LMHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | NRVBSS36FA vs SS36LMHG |