SS1H154M04007TS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7MMH RADIAL LEADED

Overview of SS1H154M04007TS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SS1H154M04007TS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS1H154M04007TS by Samwha Electronics

SS1H154M04007TS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.004 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
5.4 mA
Surface Mount
NO
Tan Delta
0.10
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SS1H154M04007TS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7MMH RADIAL LEADED
    VS

Alternate Parts for SS1H154M04007TS

This table gives cross-reference parts and alternative options found for SS1H154M04007TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H154M04007TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS1H154M04007FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics SS1H154M04007TS vs SS1H154M04007FS
SS1H154M04007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount Samwha Electronics SS1H154M04007TS vs SS1H154M04007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS1H154M04007TS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS1H154M04007TS by Samwha Electronics

  • Please alert me when SS1H154M04007TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS1H154M04007TS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS1H154M04007TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS1H154M04007TS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS1H154M04007TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS1H154M04007TS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: