Part Details for SS1H154M04007 by Samwha Electronics
Overview of SS1H154M04007 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1H154M04007
SS1H154M04007 CAD Models
SS1H154M04007 Part Data Attributes
|
SS1H154M04007
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1H154M04007
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.000075 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS1H154M04007
This table gives cross-reference parts and alternative options found for SS1H154M04007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H154M04007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R15LFM0407SCN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SCN0J |
8R15LFM0407SCN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SCN10 |
8R15LFM0407SC01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SC01E |
8R15LFM0407SCN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SCN0E |
8R15LFM0407SCN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SCN0F |
8R15LFM0407SCN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SCN7D |
8R15LFM0407SCN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SCN1F |
8R15LFM0407SCN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SCN1P |
8R15LFM0407SC04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF | Fenghua (HK) Electronics Ltd | SS1H154M04007 vs 8R15LFM0407SC04M |
B41002A6154M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.15uF, | TDK Corporation | SS1H154M04007 vs B41002A6154M007 |