Part Details for SS1C336M05007CS by Samwha Electronics
Overview of SS1C336M05007CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SS1C336M05007CS
SS1C336M05007CS CAD Models
SS1C336M05007CS Part Data Attributes
|
SS1C336M05007CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SS1C336M05007CS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00528 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 73 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for SS1C336M05007CS
This table gives cross-reference parts and alternative options found for SS1C336M05007CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1C336M05007CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LCM0507SCN085R | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1C336M05007CS vs 8330LCM0507SCN085R |
1330LCM0507SCN985D | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1C336M05007CS vs 1330LCM0507SCN985D |
2330LCM0507SCN78EC | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1C336M05007CS vs 2330LCM0507SCN78EC |
NRE-S330M16V5X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SS1C336M05007CS vs NRE-S330M16V5X7F |
2330LCM0507SCN381D | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1C336M05007CS vs 2330LCM0507SCN381D |
1330LCM0507SCN981F | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1C336M05007CS vs 1330LCM0507SCN981F |
2330LCM0507SCN481R | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1C336M05007CS vs 2330LCM0507SCN481R |
1330LCM0507SCN48FF | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS1C336M05007CS vs 1330LCM0507SCN48FF |
LA33M16CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SS1C336M05007CS vs LA33M16CF35X7 |
LL33M16TR15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SS1C336M05007CS vs LL33M16TR15X7 |