Part Details for LA33M16CF35X7 by IBS Electronics Inc
Overview of LA33M16CF35X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA33M16CF35X7
LA33M16CF35X7 CAD Models
LA33M16CF35X7 Part Data Attributes
|
LA33M16CF35X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LA33M16CF35X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | LA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | LA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LA33M16CF35X7
This table gives cross-reference parts and alternative options found for LA33M16CF35X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA33M16CF35X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LCM0507SCN085R | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA33M16CF35X7 vs 8330LCM0507SCN085R |
1330LCM0507SCN985D | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA33M16CF35X7 vs 1330LCM0507SCN985D |
2330LCM0507SCN78EC | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA33M16CF35X7 vs 2330LCM0507SCN78EC |
NRE-S330M16V5X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LA33M16CF35X7 vs NRE-S330M16V5X7F |
2330LCM0507SCN381D | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA33M16CF35X7 vs 2330LCM0507SCN381D |
1330LCM0507SCN981F | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA33M16CF35X7 vs 1330LCM0507SCN981F |
2330LCM0507SCN481R | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA33M16CF35X7 vs 2330LCM0507SCN481R |
1330LCM0507SCN48FF | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA33M16CF35X7 vs 1330LCM0507SCN48FF |
LL33M16TR15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | LA33M16CF35X7 vs LL33M16TR15X7 |
2330LCM0507SCN285R | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA33M16CF35X7 vs 2330LCM0507SCN285R |