Part Details for SS063M3R30A1F-0407 by YAGEO Corporation
Overview of SS063M3R30A1F-0407 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SS063M3R30A1F-0407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS063M3R30A1F-0407
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 63 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: SS063M3R30A1F-0407) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SS063M3R30A1F-0407
SS063M3R30A1F-0407 CAD Models
SS063M3R30A1F-0407 Part Data Attributes
|
SS063M3R30A1F-0407
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS063M3R30A1F-0407
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Manufacturer Series | SS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 26 mA | |
Series | SS | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS063M3R30A1F-0407
This table gives cross-reference parts and alternative options found for SS063M3R30A1F-0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS063M3R30A1F-0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLL3R3M63CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | SS063M3R30A1F-0407 vs UTLL3R3M63CF34X7 |
ESS335M063AB2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SS063M3R30A1F-0407 vs ESS335M063AB2KA |
UTLL3R3M63TR524X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | SS063M3R30A1F-0407 vs UTLL3R3M63TR524X7 |
UTLL3R3M63TB24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | SS063M3R30A1F-0407 vs UTLL3R3M63TB24X7 |
SS063M3R30A5F-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS063M3R30A1F-0407 vs SS063M3R30A5F-0407 |
EMR3R3M63RT1 | Aluminum Electrolytic Capacitor, RADIAL LEADED | Hitano Enterprise Corp | SS063M3R30A1F-0407 vs EMR3R3M63RT1 |
UTWS3R3M63CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | SS063M3R30A1F-0407 vs UTWS3R3M63CF14X7 |
SS063M3R30K5F30407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SS063M3R30A1F-0407 vs SS063M3R30K5F30407 |
UTLL3R3M63TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | SS063M3R30A1F-0407 vs UTLL3R3M63TB4X7 |
UTLL3R3M63TB14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | SS063M3R30A1F-0407 vs UTLL3R3M63TB14X7 |