Part Details for UTLL3R3M63TB14X7 by IBS Electronics Inc
Overview of UTLL3R3M63TB14X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLL3R3M63TB14X7
UTLL3R3M63TB14X7 CAD Models
UTLL3R3M63TB14X7 Part Data Attributes
|
UTLL3R3M63TB14X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLL3R3M63TB14X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | UTLL |
Alternate Parts for UTLL3R3M63TB14X7
This table gives cross-reference parts and alternative options found for UTLL3R3M63TB14X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLL3R3M63TB14X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLL3R3M63CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTLL3R3M63TB14X7 vs UTLL3R3M63CF34X7 |
ESS335M063AB2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | UTLL3R3M63TB14X7 vs ESS335M063AB2KA |
UTLL3R3M63TR524X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTLL3R3M63TB14X7 vs UTLL3R3M63TR524X7 |
UTLL3R3M63TB24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTLL3R3M63TB14X7 vs UTLL3R3M63TB24X7 |
SS063M3R30A5F-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UTLL3R3M63TB14X7 vs SS063M3R30A5F-0407 |
EMR3R3M63RT1 | Aluminum Electrolytic Capacitor, RADIAL LEADED | Hitano Enterprise Corp | UTLL3R3M63TB14X7 vs EMR3R3M63RT1 |
UTWS3R3M63CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTLL3R3M63TB14X7 vs UTWS3R3M63CF14X7 |
SS063M3R30K5F30407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | UTLL3R3M63TB14X7 vs SS063M3R30K5F30407 |
UTLL3R3M63TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTLL3R3M63TB14X7 vs UTLL3R3M63TB4X7 |
UTWS3R3M63TR634X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTLL3R3M63TB14X7 vs UTWS3R3M63TR634X7 |