Part Details for SS035M0047K5F30607 by YAGEO Corporation
Overview of SS035M0047K5F30607 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS035M0047K5F30607
SS035M0047K5F30607 CAD Models
SS035M0047K5F30607 Part Data Attributes
|
SS035M0047K5F30607
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS035M0047K5F30607
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 81 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS035M0047K5F30607
This table gives cross-reference parts and alternative options found for SS035M0047K5F30607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS035M0047K5F30607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA07SSN711B | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 8470LEMAA07SSN711B |
2470LEMAA07SSN211J | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 2470LEMAA07SSN211J |
1470LEMAA07SSN011M | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 1470LEMAA07SSN011M |
1470LEMAA07SSN311F | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 1470LEMAA07SSN311F |
8470LEMAA07SSN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 8470LEMAA07SSN7A |
8470LEMAA07SSN911C | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 8470LEMAA07SSN911C |
8470LEMAA07SS00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 8470LEMAA07SS00N |
8470LEMAA07SSN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 8470LEMAA07SSN00 |
UTLL47M35CF26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | SS035M0047K5F30607 vs UTLL47M35CF26.3X7 |
8470LEMAA07SS01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | SS035M0047K5F30607 vs 8470LEMAA07SS01E |