Part Details for 8470LEMAA07SSN7A by Fenghua (HK) Electronics Ltd
Overview of 8470LEMAA07SSN7A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LEMAA07SSN7A
8470LEMAA07SSN7A CAD Models
8470LEMAA07SSN7A Part Data Attributes
|
8470LEMAA07SSN7A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LEMAA07SSN7A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470LEMAA07SSN7A
This table gives cross-reference parts and alternative options found for 8470LEMAA07SSN7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LEMAA07SSN7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA07SSN711B | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 8470LEMAA07SSN711B |
2470LEMAA07SSN211J | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 2470LEMAA07SSN211J |
1470LEMAA07SSN011M | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 1470LEMAA07SSN011M |
1470LEMAA07SSN311F | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 1470LEMAA07SSN311F |
8470LEMAA07SSN911C | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 8470LEMAA07SSN911C |
8470LEMAA07SS00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 8470LEMAA07SS00N |
8470LEMAA07SSN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 8470LEMAA07SSN00 |
UTLL47M35CF26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 8470LEMAA07SSN7A vs UTLL47M35CF26.3X7 |
8470LEMAA07SS01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 8470LEMAA07SS01E |
1470LEMAA07SSN111M | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LEMAA07SSN7A vs 1470LEMAA07SSN111M |