Part Details for SS-3GLPB by OMRON Corporation
Overview of SS-3GLPB by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-3GLPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS3GLPBBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.5N Screw Mount/Through Hole - Trays (Alt: SS3GLPBBYOMZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7263 / $0.8192 | Buy Now |
DISTI #
653-SS-3GLPB
|
Mouser Electronics | Basic / Snap Action Switches 3A Hinge lever PCB terminals even RoHS: Compliant | 454 |
|
$0.5770 / $0.7900 | Buy Now |
DISTI #
000000000002440592
|
Sager | Basic / Snap Action Switches 3A Hinge lever PCB terminals even Min Qty: 500 | 0 |
|
$0.7585 / $0.8274 | Buy Now |
Part Details for SS-3GLPB
SS-3GLPB CAD Models
SS-3GLPB Part Data Attributes
|
SS-3GLPB
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-3GLPB
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 1 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 70000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |