SS-01GL2-F
Description: Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT

Overview of SS-01GL2-F by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SS-01GL2-F by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 83T1228
Newark Microswitch, Spdt, Hinge Roller Lever, Solder, 100 Ma, 125 V Rohs Compliant: Yes |Omron SS-01GL2-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 67
  • 1 $3.1800
  • 10 $3.0000
  • 25 $2.8500
  • 50 $2.5500
  • 100 $2.4000
  • 250 $2.3400
$2.3400 / $3.1800 Buy Now
DISTI # SS01GL2F
Avnet Americas Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.16N Screw Mount - Trays (Alt: SS01GL2F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray 0
  • 500 $2.6958
  • 1,000 $2.6239
  • 2,000 $2.5520
  • 3,000 $2.4801
  • 4,000 $2.3903
  • 5,000 $2.3364
  • 50,000 $1.9161
$1.9161 / $2.6958 Buy Now
DISTI # 653-SS-01GL2-F
Mouser Electronics Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant 376
  • 1 $3.1000
  • 10 $2.1600
$2.1600 / $3.1000 Buy Now
DISTI # 000000000000232211
Sager Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 0
  • 500 $2.5700
  • 1,000 $2.5000
$2.5000 / $2.5700 Buy Now
DISTI # C1S541200998677
Chip1Stop Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder RoHS: Compliant pbFree: Yes Container: Bulk 96
  • 1 $2.5100
  • 10 $2.0400
  • 50 $1.8100
$1.8100 / $2.5100 Buy Now

CAD Models for SS-01GL2-F by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS-01GL2-F by OMRON Corporation

SS-01GL2-F
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Omron Electronics
Actuator Travel
2 mm
Actuator Type
HINGE ROLLER LEVER
Body Breadth
6.4 mm
Body Height
10.2 mm
Body Length or Diameter
19.8 mm
Contact (AC) Max Rating R Load
.1A@125VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
200000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.49 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Pre-Travel-Max
1.2 mm
Sealing
IP40
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. SS-01GL2-F
    OMRON Corporation
    Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for SS-01GL2-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS-01GL2-F by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS-01GL2-F by OMRON Corporation

Select Manufacturer
Which Manufacturer of SS-01GL2-F would you like to use for your alert(s)?
  • Please alert me when SS-01GL2-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS-01GL2-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS-01GL2-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS-01GL2-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS-01GL2-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS-01GL2-F by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: