Part Details for SRR07F223MGX by KEMET Corporation
Overview of SRR07F223MGX by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRR07F223MGX
SRR07F223MGX CAD Models
SRR07F223MGX Part Data Attributes
|
SRR07F223MGX
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SRR07F223MGX
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SRR07F223MGX
This table gives cross-reference parts and alternative options found for SRR07F223MGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR07F223MGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL652C223MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SRR07F223MGX vs SL652C223MABTR1 |
SR302C223MARTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SRR07F223MGX vs SR302C223MARTRX |
SL652C223MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SRR07F223MGX vs SL652C223MABTRX |
SR302C223MARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SRR07F223MGX vs SR302C223MARTR2 |
SRR07F223MWX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | KEMET Corporation | SRR07F223MGX vs SRR07F223MWX |
SR302C223MAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SRR07F223MGX vs SR302C223MAT |
SR302C223MATTR1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SRR07F223MGX vs SR302C223MATTR1 |
SL652C223MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SRR07F223MGX vs SL652C223MABAP1 |
SR302C223MAATR2 | CAPACITOR, CERAMIC, 200V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SRR07F223MGX vs SR302C223MAATR2 |
201T3BW223MR4HT | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Johanson Dielectrics Inc | SRR07F223MGX vs 201T3BW223MR4HT |