Part Details for SR302C223MARTRX by Kyocera AVX Components
Overview of SR302C223MARTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR302C223MARTRX
SR302C223MARTRX CAD Models
SR302C223MARTRX Part Data Attributes
|
SR302C223MARTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR302C223MARTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR302C223MARTRX
This table gives cross-reference parts and alternative options found for SR302C223MARTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR302C223MARTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL652C223MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR302C223MARTRX vs SL652C223MABTR1 |
SRR07F223MGX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | KEMET Corporation | SR302C223MARTRX vs SRR07F223MGX |
SL652C223MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR302C223MARTRX vs SL652C223MABTRX |
SR302C223MARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR302C223MARTRX vs SR302C223MARTR2 |
SRR07F223MWX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | KEMET Corporation | SR302C223MARTRX vs SRR07F223MWX |
SR302C223MAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR302C223MARTRX vs SR302C223MAT |
SR302C223MATTR1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR302C223MARTRX vs SR302C223MATTR1 |
SL652C223MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR302C223MARTRX vs SL652C223MABAP1 |
SR302C223MAATR2 | CAPACITOR, CERAMIC, 200V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR302C223MARTRX vs SR302C223MAATR2 |
201T3BW223MR4HT | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | Johanson Dielectrics Inc | SR302C223MARTRX vs 201T3BW223MR4HT |