SRR06B392KGS
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010,

Overview of SRR06B392KGS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SRR06B392KGS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRR06B392KGS by KEMET Corporation

SRR06B392KGS
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3010
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerances Available Upon Request
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e4
Length
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
3010
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. SRR06B392KGS
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010,
    VS

Alternate Parts for SRR06B392KGS

This table gives cross-reference parts and alternative options found for SRR06B392KGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR06B392KGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8133Z0500392KXC31 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, Knowles Capacitors SRR06B392KGS vs 8133Z0500392KXC31
VK30Y392KACECCTR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, Charcroft Electronics Ltd SRR06B392KGS vs VK30Y392KACECCTR
8133Z0500392KXC30 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, Knowles Capacitors SRR06B392KGS vs 8133Z0500392KXC30
8133Z0500392KXC02 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, Knowles Capacitors SRR06B392KGS vs 8133Z0500392KXC02
VK30Y392KARCECCTR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, Charcroft Electronics Ltd SRR06B392KGS vs VK30Y392KARCECCTR
SRR06B392KGA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, KEMET Corporation SRR06B392KGS vs SRR06B392KGA
SRR06B392KWA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, KEMET Corporation SRR06B392KGS vs SRR06B392KWA
8133Z0500392KXC11 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, Knowles Capacitors SRR06B392KGS vs 8133Z0500392KXC11
SRR06B392KWX Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, KEMET Corporation SRR06B392KGS vs SRR06B392KWX
SRR06B392KGX Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, KEMET Corporation SRR06B392KGS vs SRR06B392KGX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR06B392KGS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR06B392KGS by KEMET Corporation

  • Please alert me when SRR06B392KGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR06B392KGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR06B392KGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR06B392KGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR06B392KGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR06B392KGS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: