Part Details for SRR06B392KGA by KEMET Corporation
Overview of SRR06B392KGA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRR06B392KGA
SRR06B392KGA CAD Models
SRR06B392KGA Part Data Attributes
|
SRR06B392KGA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SRR06B392KGA
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 3010 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SRR06B392KGA
This table gives cross-reference parts and alternative options found for SRR06B392KGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR06B392KGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR06B392KWA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | KEMET Corporation | SRR06B392KGA vs SRR06B392KWA |
SRR06B392KGX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | KEMET Corporation | SRR06B392KGA vs SRR06B392KGX |
8133Z0500392KXC31 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Knowles Capacitors | SRR06B392KGA vs 8133Z0500392KXC31 |
500T3AW392KR4H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Johanson Dielectrics Inc | SRR06B392KGA vs 500T3AW392KR4H |
8133Z0500392KXC30 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Knowles Capacitors | SRR06B392KGA vs 8133Z0500392KXC30 |
8133Z0500392KXC32 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Knowles Capacitors | SRR06B392KGA vs 8133Z0500392KXC32 |
VK30Y392KACECCTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Charcroft Electronics Ltd | SRR06B392KGA vs VK30Y392KACECCTR |
8133Z0500392KXC01 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Knowles Capacitors | SRR06B392KGA vs 8133Z0500392KXC01 |
VK30Y392KARCECCTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Charcroft Electronics Ltd | SRR06B392KGA vs VK30Y392KARCECCTR |
500T3AW392KR4HT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Johanson Dielectrics Inc | SRR06B392KGA vs 500T3AW392KR4HT |