SRP600J-E3/23
Vishay Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN

Overview of SRP600J-E3/23 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SRP600J-E3/23 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRP600J-E3/23 by Vishay Semiconductors

SRP600J-E3/23
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE P600
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT, FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SRP600J-E3/23
    Vishay Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
    VS

Alternate Parts for SRP600J-E3/23

This table gives cross-reference parts and alternative options found for SRP600J-E3/23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP600J-E3/23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PG600J Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation SRP600J-E3/23 vs PG600J
Part Number Description Manufacturer Compare
6A6GTR Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd SRP600J-E3/23 vs 6A6GTR
GPP6J Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, Gulfsemi SRP600J-E3/23 vs GPP6J
CR6AF6PBFREE Rectifier Diode, Central Semiconductor Corp SRP600J-E3/23 vs CR6AF6PBFREE
FR605-F Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, Rectron Semiconductor SRP600J-E3/23 vs FR605-F
FR605GP-TP Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components SRP600J-E3/23 vs FR605GP-TP
CR6AF6BK Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN Central Semiconductor Corp SRP600J-E3/23 vs CR6AF6BK
FR605G Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, HY Electronic Corp SRP600J-E3/23 vs FR605G
UFR606 Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, Diotec Electronics Corp SRP600J-E3/23 vs UFR606
PR6005 Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated SRP600J-E3/23 vs PR6005
FR605GTA Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd SRP600J-E3/23 vs FR605GTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP600J-E3/23 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP600J-E3/23 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SRP600J-E3/23 would you like to use for your alert(s)?
  • Please alert me when SRP600J-E3/23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP600J-E3/23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP600J-E3/23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP600J-E3/23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP600J-E3/23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP600J-E3/23 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: