There are no models available for this part yet.
Overview of GPP6J by Gulfsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for GPP6J by Gulfsemi
Part Data Attributes for GPP6J by Gulfsemi
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GULF SEMICONDUCTOR LTD
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for GPP6J
This table gives cross-reference parts and alternative options found for GPP6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPP6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A6GTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GPP6J vs 6A6GTR |
SRP600J-E3/23 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | GPP6J vs SRP600J-E3/23 |
CR6AF6PBFREE | Rectifier Diode, | Central Semiconductor Corp | GPP6J vs CR6AF6PBFREE |
FR605-F | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Rectron Semiconductor | GPP6J vs FR605-F |
FR605GP-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | GPP6J vs FR605GP-TP |
CR6AF6BK | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN | Central Semiconductor Corp | GPP6J vs CR6AF6BK |
FR605G | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | HY Electronic Corp | GPP6J vs FR605G |
UFR606 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Diotec Electronics Corp | GPP6J vs UFR606 |
PR6005 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | GPP6J vs PR6005 |
FR605GTA | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GPP6J vs FR605GTA |