Part Details for SRM2B256SLCX10 by Epson Electronics America Inc
Overview of SRM2B256SLCX10 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM2B256SLCX10
SRM2B256SLCX10 CAD Models
SRM2B256SLCX10 Part Data Attributes:
|
SRM2B256SLCX10
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SRM2B256SLCX10
Epson Electronics America Inc
Standard SRAM, 32KX8, 180ns, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 180 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SRM2B256SLCX10
This table gives cross-reference parts and alternative options found for SRM2B256SLCX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM2B256SLCX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS92256-100B | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | SRM2B256SLCX10 vs DPS92256-100B |
5962-8866201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | SRM2B256SLCX10 vs 5962-8866201XX |
5962-8866201XA | CDIP-28, Tube | Integrated Device Technology Inc | SRM2B256SLCX10 vs 5962-8866201XA |
MT5C2568CW-100/XT | Standard SRAM, | Micross Components | SRM2B256SLCX10 vs MT5C2568CW-100/XT |
DPS92256N-100B | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | SRM2B256SLCX10 vs DPS92256N-100B |
71256L100DB | CDIP-28, Tube | Integrated Device Technology Inc | SRM2B256SLCX10 vs 71256L100DB |
5962-8855201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | SRM2B256SLCX10 vs 5962-8855201XX |
U62256ADC10LLG1 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | SRM2B256SLCX10 vs U62256ADC10LLG1 |
IDT71256L100DB | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | SRM2B256SLCX10 vs IDT71256L100DB |
MT5C2568CW-100/IT | Standard SRAM, | Micross Components | SRM2B256SLCX10 vs MT5C2568CW-100/IT |