There are no models available for this part yet.
Overview of SR73W3ATTE1R6G by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR73W3ATTE1R6G by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SR73W3ATTE1R6GTR-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2243 | Buy Now |
CAD Models for SR73W3ATTE1R6G by KOA Speer Electronics Inc
Part Data Attributes for SR73W3ATTE1R6G by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
1.2649 V
|
Alternate Parts for SR73W3ATTE1R6G
This table gives cross-reference parts and alternative options found for SR73W3ATTE1R6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR73W3ATTE1R6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR73W3ALTE1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 3.16V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SR73W3ATTE1R6G vs SR73W3ALTE1R6G |
SR73W3ATBK1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SR73W3ATTE1R6G vs SR73W3ATBK1R6G |
SR733ALTED1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 1.2649V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR73W3ATTE1R6G vs SR733ALTED1R6G |
SR73W3ATTED1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 1.2649V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR73W3ATTE1R6G vs SR73W3ATTED1R6G |