Part Details for SR733ALTED1R6G by KOA Speer Electronics Inc
Overview of SR733ALTED1R6G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR733ALTED1R6G
SR733ALTED1R6G CAD Models
SR733ALTED1R6G Part Data Attributes
|
SR733ALTED1R6G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR733ALTED1R6G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 1.2649V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 1.2649 V |
Alternate Parts for SR733ALTED1R6G
This table gives cross-reference parts and alternative options found for SR733ALTED1R6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR733ALTED1R6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR733ATTE1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 3.16V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR733ALTED1R6G vs SR733ATTE1R6G |
SR73W3ATBK1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SR733ALTED1R6G vs SR73W3ATBK1R6G |
SR73W3ALTE1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 3.16V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SR733ALTED1R6G vs SR73W3ALTE1R6G |
SR73W3ATTED1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 1.2649V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ALTED1R6G vs SR73W3ATTED1R6G |
SR73W3ATTE1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 1.2649V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ALTED1R6G vs SR73W3ATTE1R6G |
SR733ALTE1R6G | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 3.16V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SR733ALTED1R6G vs SR733ALTE1R6G |