-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.2ohm, 2.23V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR732ETTDR200FCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4669 In Stock |
|
$0.1428 / $0.9300 | Buy Now |
DISTI #
660-SR732ETTDR200F
|
Mouser Electronics | Current Sense Resistors - SMD .2 OHM 1% RoHS: Compliant | 2912 |
|
$0.1480 / $0.6900 | Buy Now |
|
Quest Components | 3600 |
|
$0.2058 / $0.5880 | Buy Now | |
DISTI #
SR732ETTDR200F
|
TTI | Current Sense Resistors - SMD .2 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1460 / $0.1560 | Buy Now |
|
LCSC | 500mW Thick Film Resistors 100ppm/ 1% 200m 1210 Chip Resistor - Surface Mount ROHS | 11 |
|
$0.1546 / $0.2852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR732ETTDR200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732ETTDR200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.2ohm, 2.23V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3633 V |
This table gives cross-reference parts and alternative options found for SR732ETTDR200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ETTDR200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732ELTDR200F | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.2ohm, 2.23V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR732ETTDR200F vs SR732ELTDR200F |
SR732ETBKR200F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.2ohm, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR732ETTDR200F vs SR732ETBKR200F |
SR732ETTER200F | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.2ohm, 2.23V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732ETTDR200F vs SR732ETTER200F |
SR732ELTER200F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.2ohm, 0.3162V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR732ETTDR200F vs SR732ELTER200F |