Part Details for SR732ETTER200F by KOA Speer Electronics Inc
Overview of SR732ETTER200F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR732ETTER200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR732ETTER200FCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3700 In Stock |
|
$0.1502 / $0.8600 | Buy Now |
DISTI #
660-SR732ETTER200F
|
Mouser Electronics | Current Sense Resistors - SMD 0.2ohms 1% 100PPM RoHS: Compliant | 3088 |
|
$0.1500 / $0.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1705 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | 1364 |
|
$0.1560 / $0.6000 | Buy Now |
Part Details for SR732ETTER200F
SR732ETTER200F CAD Models
SR732ETTER200F Part Data Attributes
|
SR732ETTER200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732ETTER200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.2ohm, 2.23V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3633 V |
Alternate Parts for SR732ETTER200F
This table gives cross-reference parts and alternative options found for SR732ETTER200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ETTER200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR732ETBKR200F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.2ohm, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR732ETTER200F vs SR732ETBKR200F |
SR732ELTER200F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.2ohm, 0.3162V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR732ETTER200F vs SR732ELTER200F |
SR732ETTDR200F | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.2ohm, 2.23V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR732ETTER200F vs SR732ETTDR200F |
SR732ELTDR200F | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.2ohm, 2.23V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR732ETTER200F vs SR732ELTDR200F |