Part Details for SR651E474ZTRTR2 by Kyocera AVX Components
Overview of SR651E474ZTRTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR651E474ZTRTR2
SR651E474ZTRTR2 CAD Models
SR651E474ZTRTR2 Part Data Attributes
|
SR651E474ZTRTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR651E474ZTRTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR651E474ZTRTR2
This table gives cross-reference parts and alternative options found for SR651E474ZTRTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR651E474ZTRTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR651E474ZATTR2 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZATTR2 |
SR651E474ZTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZTRTR1 |
SR651E474ZTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZTRTRX |
SR651E474ZAATRX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZAATRX |
SR651E474ZATTR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZATTR1 |
SR651E474ZTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZTR |
SR651E474ZAA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZAA |
SR651E474ZAATR2 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZAATR2 |
SR651E474ZARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 3015, | Kyocera AVX Components | SR651E474ZTRTR2 vs SR651E474ZARTRX |