Part Details for SR3070CT by Galaxy Microelectronics
Overview of SR3070CT by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR3070CT
SR3070CT CAD Models
SR3070CT Part Data Attributes
|
SR3070CT
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SR3070CT
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 70V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR3070CT
This table gives cross-reference parts and alternative options found for SR3070CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR3070CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U20C05A | Rectifier Diode, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | SR3070CT vs U20C05A |
MBRJ30H60CTG | 7.5A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN AND LEAD FREE, PLASTIC, CASE 221D-03, TO-220, FULLPAK-3 | onsemi | SR3070CT vs MBRJ30H60CTG |
SB50-09 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | SR3070CT vs SB50-09 |
15STH06FP | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3 | Vishay Intertechnologies | SR3070CT vs 15STH06FP |
URF0660D | Rectifier Diode, 1 Phase, 2 Element, 3A, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Mospec Semiconductor Corp | SR3070CT vs URF0660D |
UFT2070 | Rectifier Diode, 1 Phase, 2 Element, 10A, 700V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SR3070CT vs UFT2070 |
SBR4040CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SR3070CT vs SBR4040CT |
U10C50C | Rectifier Diode, 1 Phase, 2 Element, 5A, 500V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | SR3070CT vs U10C50C |
URF2050D | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Mospec Semiconductor Corp | SR3070CT vs URF2050D |
SR1680A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, TO-220AB, | Shanghai Lunsure Electronic Technology Co Ltd | SR3070CT vs SR1680A |