Part Details for SR306 by Surge Components Inc
Overview of SR306 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR306
SR306 CAD Models
SR306 Part Data Attributes
|
SR306
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR306
Surge Components Inc
Rectifier Diode, DO-201AD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR306
This table gives cross-reference parts and alternative options found for SR306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB360 | Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM) | U-Fo Top-Tech Co Ltd | SR306 vs SB360 |
CRSH3-6BKLEADFREE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | SR306 vs CRSH3-6BKLEADFREE |
SB360-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SR306 vs SB360-E3/73 |
MBR360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN | Microsemi Corporation | SR306 vs MBR360 |
CRSH3-6TRLEADFREE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | SR306 vs CRSH3-6TRLEADFREE |
MBR360-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SR306 vs MBR360-T3 |
SR306 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN | Microsemi Corporation | SR306 vs SR306 |
SR306-T/B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SR306 vs SR306-T/B |
SB360-E3/73 | DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | SR306 vs SB360-E3/73 |
31DQ06-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SR306 vs 31DQ06-G |