Part Details for CRSH3-6TR by Central Semiconductor Corp
Overview of CRSH3-6TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRSH3-6TR
CRSH3-6TR CAD Models
CRSH3-6TR Part Data Attributes
|
CRSH3-6TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CRSH3-6TR
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CRSH3-6TR
This table gives cross-reference parts and alternative options found for CRSH3-6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRSH3-6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31DQ06 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CRSH3-6TR vs 31DQ06 |
31DQ06-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CRSH3-6TR vs 31DQ06-G |
31DQ06-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CRSH3-6TR vs 31DQ06-GT3 |
SB360-T/B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | CRSH3-6TR vs SB360-T/B |
MBR360-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | CRSH3-6TR vs MBR360-GT3 |
SB360-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CRSH3-6TR vs SB360-E3/73 |
MBR360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | CRSH3-6TR vs MBR360 |
CRSH3-6BKLEADFREE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | CRSH3-6TR vs CRSH3-6BKLEADFREE |
31DQ06-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CRSH3-6TR vs 31DQ06-T3 |
SB360-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CRSH3-6TR vs SB360-E3/54 |