Part Details for SR306-T/R by Frontier Electronics Co Ltd
Overview of SR306-T/R by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR306-T/R
SR306-T/R CAD Models
SR306-T/R Part Data Attributes
|
SR306-T/R
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR306-T/R
Frontier Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR306-T/R
This table gives cross-reference parts and alternative options found for SR306-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR306-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB360 | Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM) | U-Fo Top-Tech Co Ltd | SR306-T/R vs SB360 |
CRSH3-6BKLEADFREE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | SR306-T/R vs CRSH3-6BKLEADFREE |
SB360-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SR306-T/R vs SB360-E3/73 |
MBR360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN | Microsemi Corporation | SR306-T/R vs MBR360 |
CRSH3-6TRLEADFREE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | SR306-T/R vs CRSH3-6TRLEADFREE |
MBR360-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SR306-T/R vs MBR360-T3 |
SR306 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN | Microsemi Corporation | SR306-T/R vs SR306 |
SR306-T/B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SR306-T/R vs SR306-T/B |
SB360-E3/73 | DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | SR306-T/R vs SB360-E3/73 |
31DQ06-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SR306-T/R vs 31DQ06-G |