Part Details for SR3020C by Uniohm Corp
Overview of SR3020C by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR3020C
SR3020C CAD Models
SR3020C Part Data Attributes
|
SR3020C
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
SR3020C
Uniohm Corp
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 20V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Part Package Code | TO-247 | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SR3020C
This table gives cross-reference parts and alternative options found for SR3020C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR3020C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | SR3020C vs MBR3030PT |
MBR3030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SR3020C vs MBR3030PT |
MBR3030PT-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SR3020C vs MBR3030PT-C |
MBR3030PT-S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SR3020C vs MBR3030PT-S |
MBR3030PTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | SR3020C vs MBR3030PTP |
MBR3030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | SR3020C vs MBR3030PT |
SR3030C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AB, PLASTIC, ROHS COMPLIANT, 3 PIN | Rectron Semiconductor | SR3020C vs SR3030C |
SR3030C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-3P, 3 PIN | Surge Components Inc | SR3020C vs SR3030C |
MBR3030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | SR3020C vs MBR3030PT |
SR3030C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Uniohm Corp | SR3020C vs SR3030C |