Part Details for SR241K53D by Walsin Technology Corporation
Overview of SR241K53D by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for SR241K53D
SR241K53D CAD Models
SR241K53D Part Data Attributes
|
SR241K53D
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR241K53D
Walsin Technology Corporation
Varistor, 200V, 570J, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 570 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for SR241K53D
This table gives cross-reference parts and alternative options found for SR241K53D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR241K53D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ53D241KN | Varistor, 200V, 570J, Chassis Mount, RADIAL LEADED | World Products Inc | SR241K53D vs VZ53D241KN |
VZ53D241KL | Varistor, 200V, 570J, Chassis Mount, RADIAL LEADED | World Products Inc | SR241K53D vs VZ53D241KL |
MOV53151AVA | RESISTOR, VOLTAGE DEPENDENT, 200 V, 570 J, CHASSIS MOUNT | Eaton Bussmann | SR241K53D vs MOV53151AVA |
VZ53D241K | Varistor, 200V, 570J, Chassis Mount, RADIAL LEADED | World Products Inc | SR241K53D vs VZ53D241K |
L-D7780ZOV151RA570 | Varistor, 200V, 570J, Chassis Mount | Maida Development Company | SR241K53D vs L-D7780ZOV151RA570 |
VZ53D241KF | Varistor, 200V, 570J, Chassis Mount, RADIAL LEADED | World Products Inc | SR241K53D vs VZ53D241KF |
MOV53151AVB | Varistor, 200V, 570J, Chassis Mount, | Cooper Industries | SR241K53D vs MOV53151AVB |
D7780ZOV151RA570 | RESISTOR, VOLTAGE DEPENDENT, 200V, 570J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | SR241K53D vs D7780ZOV151RA570 |