There are no models available for this part yet.
Overview of MOV53151AVB by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for MOV53151AVB by Cooper Industries
Part Data Attributes for MOV53151AVB by Cooper Industries
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
570 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
200 V
|
Alternate Parts for MOV53151AVB
This table gives cross-reference parts and alternative options found for MOV53151AVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV53151AVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ53D241KN | Varistor, 200V, 570J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV53151AVB vs VZ53D241KN |
VZ53D241KL | Varistor, 200V, 570J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV53151AVB vs VZ53D241KL |
MOV53151AVA | RESISTOR, VOLTAGE DEPENDENT, 200 V, 570 J, CHASSIS MOUNT | Eaton Bussmann | MOV53151AVB vs MOV53151AVA |
VZ53D241K | Varistor, 200V, 570J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV53151AVB vs VZ53D241K |
L-D7780ZOV151RA570 | Varistor, 200V, 570J, Chassis Mount | Maida Development Company | MOV53151AVB vs L-D7780ZOV151RA570 |
VZ53D241KF | Varistor, 200V, 570J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV53151AVB vs VZ53D241KF |
D7780ZOV151RA570 | RESISTOR, VOLTAGE DEPENDENT, 200V, 570J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | MOV53151AVB vs D7780ZOV151RA570 |