Part Details for SR2225X7R395KGNG1#M123 by Presidio Components Inc
Overview of SR2225X7R395KGNG1#M123 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1234BRWZ-RL | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 | |
ADM1232ARNZ | Analog Devices | RESET GENERATOR I.C. | |
ADUM1234BRWZ | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 |
Part Details for SR2225X7R395KGNG1#M123
SR2225X7R395KGNG1#M123 CAD Models
SR2225X7R395KGNG1#M123 Part Data Attributes
|
SR2225X7R395KGNG1#M123
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR2225X7R395KGNG1#M123
Presidio Components Inc
Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 3.9uF, 2225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 5.59 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2225 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.35 mm |
Alternate Parts for SR2225X7R395KGNG1#M123
This table gives cross-reference parts and alternative options found for SR2225X7R395KGNG1#M123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2225X7R395KGNG1#M123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225X7R395KGP3R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs 2225X7R395KGP3R |
SR2225X7R395KGNG2(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Surface Mount, 2225, CHIP | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs SR2225X7R395KGNG2(L)#M123A |
2225X7R395KGNGAR | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs 2225X7R395KGNGAR |
2225X7R395K16VNT92 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs 2225X7R395K16VNT92 |
SR2225X7R395KGNG1(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Surface Mount, 2225, CHIP | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs SR2225X7R395KGNG1(L)#M123A |
HR2225X7R395KGH4R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs HR2225X7R395KGH4R |
2225X7R395KGP6R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs 2225X7R395KGP6R |
2225X7R395K16VP2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs 2225X7R395K16VP2 |
2225X7R395KGF6R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs 2225X7R395KGF6R |
2225X7R395KGP4R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | SR2225X7R395KGNG1#M123 vs 2225X7R395KGP4R |