Part Details for 2225X7R395K16VNT92 by Presidio Components Inc
Overview of 2225X7R395K16VNT92 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225X7R395K16VNT92
2225X7R395K16VNT92 CAD Models
2225X7R395K16VNT92 Part Data Attributes
|
2225X7R395K16VNT92
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
2225X7R395K16VNT92
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2225 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 5.588 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225X7R395K16VNT92
This table gives cross-reference parts and alternative options found for 2225X7R395K16VNT92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225X7R395K16VNT92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225X7R395KGP2R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | 2225X7R395K16VNT92 vs 2225X7R395KGP2R |
HR2225X7R395KGP4R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | 2225X7R395K16VNT92 vs HR2225X7R395KGP4R |
2225X7R395K16VPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | 2225X7R395K16VNT92 vs 2225X7R395K16VPB |
2225X7R395KGNGBR | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | 2225X7R395K16VNT92 vs 2225X7R395KGNGBR |
SR2225X7R395KGP1#M123 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 3.9uF, 2225 | Presidio Components Inc | 2225X7R395K16VNT92 vs SR2225X7R395KGP1#M123 |
HR2225X7R395KGF6R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | 2225X7R395K16VNT92 vs HR2225X7R395KGF6R |
2225X7R395KGNT95 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | 2225X7R395K16VNT92 vs 2225X7R395KGNT95 |
SR2225X7R395KGNG1#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | 2225X7R395K16VNT92 vs SR2225X7R395KGNG1#M123B |
HR2225X7R395KGHAR | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | 2225X7R395K16VNT92 vs HR2225X7R395KGHAR |
2225X7R395K16VNG3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | 2225X7R395K16VNT92 vs 2225X7R395K16VNG3 |