SR221A272GAA
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED

Overview of SR221A272GAA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR221A272GAA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR221A272GAA by Kyocera AVX Components

SR221A272GAA
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2013
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitance, Leads, Consult Factory
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
2013
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SR221A272GAA
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED
    VS

Alternate Parts for SR221A272GAA

This table gives cross-reference parts and alternative options found for SR221A272GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR221A272GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR211A272GAATR1 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED Kyocera AVX Components SR221A272GAA vs SR211A272GAATR1
SR211A272GAT CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR221A272GAA vs SR211A272GAT
SR201A272GAA Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED Kyocera AVX Components SR221A272GAA vs SR201A272GAA
SR201A272GAATR2 CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR221A272GAA vs SR201A272GAATR2
SR201A272GAATR1 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED Kyocera AVX Components SR221A272GAA vs SR201A272GAATR1
SR211A272GAATR2 CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR221A272GAA vs SR211A272GAATR2
SR211A272GAA Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED Kyocera AVX Components SR221A272GAA vs SR211A272GAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR221A272GAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR221A272GAA by Kyocera AVX Components

  • Please alert me when SR221A272GAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR221A272GAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR221A272GAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR221A272GAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR221A272GAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR221A272GAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: