Part Details for SR201A272GAATR1 by Kyocera AVX Components
Overview of SR201A272GAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR201A272GAATR1
SR201A272GAATR1 CAD Models
SR201A272GAATR1 Part Data Attributes
|
SR201A272GAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR201A272GAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2013 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR201A272GAATR1
This table gives cross-reference parts and alternative options found for SR201A272GAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201A272GAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211A272GAT | CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A272GAATR1 vs SR211A272GAT |
SR211A272GAA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR201A272GAATR1 vs SR211A272GAA |
SR211A272GAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A272GAATR1 vs SR211A272GAATR2 |
SR201A272GAA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR201A272GAATR1 vs SR201A272GAA |
SR211A272GAATR1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR201A272GAATR1 vs SR211A272GAATR1 |
SR221A272GAA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR201A272GAATR1 vs SR221A272GAA |
SR201A272GAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A272GAATR1 vs SR201A272GAATR2 |