Part Details for SR215A471JARTR1 by Kyocera AVX Components
Overview of SR215A471JARTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215A471JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6096
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR215A471JARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1930 | Buy Now |
DISTI #
SR215A471JARTR1-ND
|
DigiKey | CAP CER 470PF 50V NP0 RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1801 | Buy Now |
DISTI #
SR215A471JARTR1
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR215A471JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1224 | Buy Now |
DISTI #
581-SR215A471JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF C0G 5%RoHS Long Leads RoHS: Compliant | 605 |
|
$0.1600 / $0.6400 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 470 pF 50 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.1620 / $0.1730 | Buy Now |
Part Details for SR215A471JARTR1
SR215A471JARTR1 CAD Models
SR215A471JARTR1 Part Data Attributes
|
SR215A471JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215A471JARTR1
Kyocera AVX Components
CAP CER 470PF 50V NP0 RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SR215A471JARTR1
This table gives cross-reference parts and alternative options found for SR215A471JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215A471JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A471JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A471JARTR1 vs MR045A471JTTTR2 |
B37979N5471J000 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SR215A471JARTR1 vs B37979N5471J000 |
MR045A471JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A471JARTR1 vs MR045A471JTTTRX |
C322C471J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | SR215A471JARTR1 vs C322C471J5G5CA7301 |
C320C471J5G5CA7303 | CAPACITOR, CERAMIC, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | SR215A471JARTR1 vs C320C471J5G5CA7303 |
CR077BC0G471J500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR215A471JARTR1 vs CR077BC0G471J500R |
CR051BC0G471J500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR215A471JARTR1 vs CR051BC0G471J500F |
B37979G5471J054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SR215A471JARTR1 vs B37979G5471J054 |
B37979N5471J051 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SR215A471JARTR1 vs B37979N5471J051 |
MR045A471JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A471JARTR1 vs MR045A471JTATRX |