Part Details for MR045A471JTATRX by Kyocera AVX Components
Overview of MR045A471JTATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR045A471JTATRX
MR045A471JTATRX CAD Models
MR045A471JTATRX Part Data Attributes
|
MR045A471JTATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045A471JTATRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR045A471JTATRX
This table gives cross-reference parts and alternative options found for MR045A471JTATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045A471JTATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37979G5471J000 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MR045A471JTATRX vs B37979G5471J000 |
CR051BC0G471J500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045A471JTATRX vs CR051BC0G471J500F |
MR045A471JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A471JTATRX vs MR045A471JTTTR1 |
B37979N5471J051 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MR045A471JTATRX vs B37979N5471J051 |
CR051BC0G471J500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045A471JTATRX vs CR051BC0G471J500R |
RPE132C0G471J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR045A471JTATRX vs RPE132C0G471J050VA |
C317C471J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045A471JTATRX vs C317C471J5G5CA7301 |
C323C471J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045A471JTATRX vs C323C471J5G5CA7301 |
LCANPOHT471J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR045A471JTATRX vs LCANPOHT471J |
C322C471J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045A471JTATRX vs C322C471J5G5CA7301 |