Part Details for SR212A1R5JATTR2 by Kyocera AVX Components
Overview of SR212A1R5JATTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR212A1R5JATTR2
SR212A1R5JATTR2 CAD Models
SR212A1R5JATTR2 Part Data Attributes
|
SR212A1R5JATTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A1R5JATTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR21(200V,C0G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | SR21(200V,C0G,JTOL) | |
Size Code | 2012 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Width | 3.175 mm |
Alternate Parts for SR212A1R5JATTR2
This table gives cross-reference parts and alternative options found for SR212A1R5JATTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A1R5JATTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL592A1R5JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR212A1R5JATTR2 vs SL592A1R5JABTR1 |
SL592A1R5JABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR212A1R5JATTR2 vs SL592A1R5JABTR2 |
SL592A1R5JABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR212A1R5JATTR2 vs SL592A1R5JABT |
SL222A1R5JABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR212A1R5JATTR2 vs SL222A1R5JABT |
SR212A1R5JATTRX | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012 | Kyocera AVX Components | SR212A1R5JATTR2 vs SR212A1R5JATTRX |
SR212A1R5JATTR1 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012 | Kyocera AVX Components | SR212A1R5JATTR2 vs SR212A1R5JATTR1 |
SR202A1R5JTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR212A1R5JATTR2 vs SR202A1R5JTR |
SL212A1R5JAB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR212A1R5JATTR2 vs SL212A1R5JAB |
SL222A1R5JAB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR212A1R5JATTR2 vs SL222A1R5JAB |
SL212A1R5JABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR212A1R5JATTR2 vs SL212A1R5JABT |