There are no models available for this part yet.
Overview of SL212A1R5JABT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SL212A1R5JABT by Kyocera AVX Components
Part Data Attributes for SL212A1R5JABT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
2012
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for SL212A1R5JABT
This table gives cross-reference parts and alternative options found for SL212A1R5JABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL212A1R5JABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR212A1R5JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL212A1R5JABT vs SR212A1R5JAT |
SR212A1R5JATTR1 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012 | Kyocera AVX Components | SL212A1R5JABT vs SR212A1R5JATTR1 |
SL592A1R5JABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL212A1R5JABT vs SL592A1R5JABTR2 |
SR202A1R5JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL212A1R5JABT vs SR202A1R5JTRTR1 |
SL222A1R5JAB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL212A1R5JABT vs SL222A1R5JAB |
SL212A1R5JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL212A1R5JABT vs SL212A1R5JABTR1 |
SL212A1R5JAB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL212A1R5JABT vs SL212A1R5JAB |
SL592A1R5JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SL212A1R5JABT vs SL592A1R5JABAP1 |
SR212A1R5JAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL212A1R5JABT vs SR212A1R5JAA |
SR212A1R5JAATRX | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012 | Kyocera AVX Components | SL212A1R5JABT vs SR212A1R5JAATRX |