Part Details for SR211A122FA-RTR1 by Kyocera AVX Components
Overview of SR211A122FA-RTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1000-RTR1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1050-RTR1 | Texas Instruments | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | |
CC2400-RTR1 | Texas Instruments | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48 |
Part Details for SR211A122FA-RTR1
SR211A122FA-RTR1 CAD Models
SR211A122FA-RTR1 Part Data Attributes
|
SR211A122FA-RTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A122FA-RTR1
Kyocera AVX Components
CAPACITOR, CERAMIC, 100V, C0G, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A122FA-RTR1
This table gives cross-reference parts and alternative options found for SR211A122FA-RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A122FA-RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCM21NPO122F100F | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2012, | NIC Components Corp | SR211A122FA-RTR1 vs NCM21NPO122F100F |
NCM20NPO122F100F | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2012, | NIC Components Corp | SR211A122FA-RTR1 vs NCM20NPO122F100F |
NCM20NPO122F100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR211A122FA-RTR1 vs NCM20NPO122F100TRF |
NCM21NPO122F100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR211A122FA-RTR1 vs NCM21NPO122F100TRF |
SR221A122FAR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A122FA-RTR1 vs SR221A122FAR |
SR221A122FA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A122FA-RTR1 vs SR221A122FA-R |
SR201A122FA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A122FA-RTR1 vs SR201A122FA-R |
SR211A122FAR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A122FA-RTR1 vs SR211A122FAR |
SR201A122FA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A122FA-RTR1 vs SR201A122FA-RTR1 |
SR211A122FARTR2 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A122FA-RTR1 vs SR211A122FARTR2 |