Part Details for NCM20NPO122F100F by NIC Components Corp
Overview of NCM20NPO122F100F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM20NPO122F100F
NCM20NPO122F100F CAD Models
NCM20NPO122F100F Part Data Attributes
|
NCM20NPO122F100F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM20NPO122F100F
NIC Components Corp
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM20NPO122F100F
This table gives cross-reference parts and alternative options found for NCM20NPO122F100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM20NPO122F100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211A122FA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM20NPO122F100F vs SR211A122FA-RTR1 |
NCM21NPO122F100F | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2012, | NIC Components Corp | NCM20NPO122F100F vs NCM21NPO122F100F |
NCM20NPO122F100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCM20NPO122F100F vs NCM20NPO122F100TRF |
NCM21NPO122F100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCM20NPO122F100F vs NCM21NPO122F100TRF |
SR221A122FAR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM20NPO122F100F vs SR221A122FAR |
SR221A122FA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM20NPO122F100F vs SR221A122FA-R |
SR201A122FA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM20NPO122F100F vs SR201A122FA-R |
SR211A122FAR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM20NPO122F100F vs SR211A122FAR |
SR201A122FA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM20NPO122F100F vs SR201A122FA-RTR1 |
SR211A122FARTR2 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM20NPO122F100F vs SR211A122FARTR2 |